RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP67, SY21 Series
- RS-stocknr.:
- 207-2303
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 14,68
(excl. BTW)
€ 17,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 13 april 2026
- Plus verzending 152 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 14,68 |
| 10 - 24 | € 14,54 |
| 25 - 49 | € 14,08 |
| 50 - 99 | € 13,20 |
| 100 + | € 11,74 |
*prijsindicatie
- RS-stocknr.:
- 207-2303
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 10A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SY21 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Mating Type | Bayonet | |
| Shell Size | 29 mm | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 10A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SY21 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Mating Type Bayonet | ||
Shell Size 29 mm | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Land van herkomst:
- CN
RS PRO Cable Mount Connector
Introducing the range of RS PRO Cable Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug Male/Female SY21 Series