RS PRO Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67, CPF12 Series
- RS-stocknr.:
- 208-0583
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,35
(excl. BTW)
€ 12,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 37 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,35 |
| 5 - 9 | € 10,12 |
| 10 - 49 | € 9,93 |
| 50 - 99 | € 9,30 |
| 100 + | € 8,28 |
*prijsindicatie
- RS-stocknr.:
- 208-0583
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CPF12 | |
| Orientation | Straight | |
| Voltage | 250.0V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CPF12 | ||
Orientation Straight | ||
Voltage 250.0V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- IN
RS PRO M12 Front Panel Mount Cable Assembly
Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a partially stripped free end connection on the other side, allowing complete flexibility for connection. The TPE multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Circular Connector M12 Connector Female CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series
- RS PRO Circular Connector Rear Socket IP67, CPF12 Series
- RS PRO Circular Connector PCB Socket IP67, CPF12 Series
- RS PRO Circular Connector Front Socket IP67, CPF12 Series
- RS PRO Circular Connector Panel Mount Socket IP67, CPF12 Series
- RS PRO Circular Connector M12 Connector Female CPF12 Series
- RS PRO Circular Connector Panel Socket IP67, CPF12 Series