Amphenol Air LB Circular Connector, 12 Contacts, Push-Pull, Socket, Female, IP66, IP67, ECTA 133 Series
- RS-stocknr.:
- 227-2324
- Fabrikantnummer:
- 1332M212FS
- Fabrikant:
- Amphenol Air LB
- RS-stocknr.:
- 227-2324
- Fabrikantnummer:
- 1332M212FS
- Fabrikant:
- Amphenol Air LB
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Amphenol Air LB Circular Connector Female Plug Connector Signal Transmission. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
1000 operations for all shell types Mating
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Push-Pull |
IP Rating | IP66, IP67 |
Series | ECTA 133 |