- RS-stocknr.:
- 329-9146
- Fabrikantnummer:
- C016-10I019-0032
- Fabrikant:
- Amphenol Industrial
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
42 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 28,39
(excl. BTW)
€ 34,35
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 28,39 |
10 - 49 | € 25,83 |
50 - 99 | € 23,65 |
100 + | € 21,58 |
- RS-stocknr.:
- 329-9146
- Fabrikantnummer:
- C016-10I019-0032
- Fabrikant:
- Amphenol Industrial
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
Cable Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.
Note
Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and cable to chassis connectionAll have a pre-mating earth designSupplied with strain relief and PG cable gland for conduit fixingIP65 to IEC529
Note
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 19 + PE |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Ecomate C16 |
Body Orientation | Straight |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |