- RS-stocknr.:
- 763-0734
- Fabrikantnummer:
- 8N45S211105NC
- Fabrikant:
- Souriau Sunbank by Eaton
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 242,10
(excl. BTW)
€ 292,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 242,10 |
10 - 19 | € 232,40 |
20 - 49 | € 222,72 |
50 - 99 | € 213,03 |
100 + | € 203,35 |
- RS-stocknr.:
- 763-0734
- Fabrikantnummer:
- 8N45S211105NC
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Souriau 8N45S NC Series Nuclear Plugs and Receptacle Connectors
Souriau 8N45S NC series are non-safety classified connectors for EPR reactors, suited for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instrumentation, sensor and test probes. The 8N45S NC series plug connectors feature a quick disconnect 1/4 turn bayonet coupling mechanism a sealing gland and cable clamp built in and an integrated 360 degree ground termination mechanism which is compliant with EPR wiring specifications, the square flange receptacle connectors come with a gasket attached.
Current rating 11 Amps max.
Peak current 50A, 30ms
Test voltage rating 2000 Vrms
Insulation resistance ≥ 5000 MΩ under 500 Vdc
Contact resistance 5 MΩ
Operating Basis Earthquake (OBE): 3g ZPA
Safe Shutdown Earthquake (SSE): 6g ZPA
Ambient humidity: 75% max.
Steam test: 100°C / 1bar / 100% HR / 100h (with Raychem sheath)
Cumulated radiation: 250 kGy (25 MRads) / 70°C
Dry heat test: 40°C / 93% HR / 504h
Salt spray resistance: 168h
500 mating cycles
IPX6 and IP68 rated
Peak current 50A, 30ms
Test voltage rating 2000 Vrms
Insulation resistance ≥ 5000 MΩ under 500 Vdc
Contact resistance 5 MΩ
Operating Basis Earthquake (OBE): 3g ZPA
Safe Shutdown Earthquake (SSE): 6g ZPA
Ambient humidity: 75% max.
Steam test: 100°C / 1bar / 100% HR / 100h (with Raychem sheath)
Cumulated radiation: 250 kGy (25 MRads) / 70°C
Dry heat test: 40°C / 93% HR / 504h
Salt spray resistance: 168h
500 mating cycles
IPX6 and IP68 rated
Souriau 8N45 and 8N45S NC Series Nuclear Connectors for Non-Safety Applications
Souriau 8N45 NC series are non-safety classified connector for the nuclear industry and the 8N45S NC series are for EPR nuclear reactors, ideal for applications within the nuclear industry that demand a robust and hardwearing connector with high seismic and vibration resistance, such as instumentation or sensor and test probes amongst others.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IPX6 |
Current Rating | 11.0A |
Body Orientation | Straight |
Series | 8N45 |
Shell Size | 21 |
Mating Type | Bayonet |
Housing Material | Stainless Steel |
Strain Relief | No |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Contact Material | Copper |
- RS-stocknr.:
- 763-0734
- Fabrikantnummer:
- 8N45S211105NC
- Fabrikant:
- Souriau Sunbank by Eaton