- RS-stocknr.:
- 848-8458
- Fabrikantnummer:
- UTG02411PH
- Fabrikant:
- Souriau Sunbank by Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 848-8458
- Fabrikantnummer:
- UTG02411PH
- Fabrikant:
- Souriau Sunbank by Eaton
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
Rugged and robust design ensures high performance in a wide range of climatic conditions
Available in a wide range of shell sizes and insert arrangements
Receptacle durability is second to none
Available in a wide range of shell sizes and insert arrangements
Receptacle durability is second to none
Souriau UTG Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 11 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTG |
Body Orientation | Straight |
Shell Size | 24 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |