TE Connectivity Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68, M12 Series
- RS-stocknr.:
- 914-4455
- Fabrikantnummer:
- 4-2172062-2
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 17,78
(excl. BTW)
€ 21,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 17,78 |
5 - 9 | € 16,81 |
10 - 49 | € 15,96 |
50 + | € 14,22 |
- RS-stocknr.:
- 914-4455
- Fabrikantnummer:
- 4-2172062-2
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
Field Installable
A-Coding
Protected to IP67
Field Installable
A-Coding
Protected to IP67
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Right Angle |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |