KME 19in LCD Industrial Monitor 1280 x 1024pixels, SXGA Graphics, Desktop

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

Legacy Replacement

Range of TFT monitors to replace CRT types with slow-scan signals typically found on equipment from manufacturers such as ABB, Honeywell, and Siemens.

Slow-scan video signals from 15 to 30kHz
TTL, analogue, and interlaced signals
5 x BNC, 9-pin D, & 15-pin D connections
Full on-screen adjustment
Metal housings with VESA mounts on rear

Industrial Monitors, KME

Specificaties
Kenmerk Waarde
Diagonal Display Size 19in
Display Technology LCD
Maximum Resolution 1280 x 1024pixels
Graphics Array Type SXGA
Number of Colours 16.7 Million
Contrast Ratio 1000:1
Response Time 10ms
External Dimensions 430 x 430 x 187mm
Mounting Type Desktop
Brightness 250cd/m²
Minimum Operating Temperature 0°C
External Depth 187mm
External Height 430mm
External Width 430mm
Maximum Operating Temperature +50°C
Operating Temperature Range 0 → +50°C
1 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3.107,50
(excl. BTW)
3.760,08
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 3.107,50
5 - 9
€ 2.796,75
10 - 24
€ 2.672,45
25 +
€ 2.579,22
Related Products
Range of TFT monitors suitable for industrial environments. ...
Description:
Range of TFT monitors suitable for industrial environments. Data, PAL & NTSC videoVESA Modes VGA to UXGA, dependent on sizeMetal housing with VESA mounts on rearAnti-glare screen High brightness & wide viewing angles Picture in Picture and Priority Switch available ...
This family of displays, from Ampire, are high ...
Description:
This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in ...
The CI064-4021-xxx series from Intelligent Display Solutions (IDS) ...
Description:
The CI064-4021-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.The process of ...
The CI064-4073-xxx series from Intelligent Display Solutions (IDS) ...
Description:
The CI064-4073-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.The process of ...