Hero 15in LCD Open Frame Monitor 1024 x 768pixels, XGA Graphics, Touch Screen

  • RS-stocknr. 739-5917
  • Fabrikantnummer HE150AOT5
  • Fabrikant Hero
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Open Frame Monitors, Hero

A range of open-frame industrial quality LCD monitors designed to replace failed LCD/CRT displays in industrial equipment.

Long term availability of adopted TFT LCD panels: stability of supply for minimum 3 years
Standard VESA standard mounting 75 x75 mm & 100 x 100 mm
Operating temperature range: -30 → +85 °C
Supported OS: Windows 95, 98, Me, NT4.0, 2000, XP, Vista, embedded DOS, Linux and iMAC
Touch drivers for Windows 2000, XP & Vista downloadable from: http://www.touch.co.kr/
Suitable PSU: Astec DPS53, RS product no: 513-1317

Industrial Monitors, Hero

Specificaties
Kenmerk Waarde
Diagonal Display Size 15in
Viewing Area Dimensions 304.13 x 228.09mm
Display Technology LCD
Maximum Resolution 1024 x 768pixels
Graphics Array Type XGA
Number of Colours 16.7 Million
Touch Screen Yes
Touch Screen Type Resistive
Mounting Type Open Frame
Brightness 400cd/m²
Viewing Area Width 304.13mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Operating Temperature Range -30 → +85°C
Viewing Area Height 228.09mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service