- RS-stocknr.:
- 192-6524
- Fabrikantnummer:
- TKTL40
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-6524
- Fabrikantnummer:
- TKTL40
- Fabrikant:
- SKF
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
Bearing Temperature Inspection – Infrared
SKFs TKTL range of infrared thermometers provide accurate, user-friendly temperature measurement from a distance. All versions are equipped with a back lit display and laser sighting. Available with various levels of complexity, the TKTL10 is a robust entry level infrared thermometer. The TKTL30 has more sophisticated features such as max/min and average readings, high/low level alarm and a direct contact type K contact probe.
TKTL 40
Built-in camera, all measurements can be taken, stored, recalled and exported to PC
Dual laser sighting defines the temperature measurement area
Supplied with TMDT 2-30 temperature probe
Selectable measurement modes, high/low alarm levels and shut off features
Environmental properties can be displayed and stored
Specificaties
Kenmerk | Waarde |
---|---|
Calibrated | RSCAL |