Nightsearcher Inspection Lamp Inspection Lamp, Work Light, 350, IPX4
- RS-stocknr.:
- 333-709
- Fabrikantnummer:
- NSI-SPECTORPOCKET
- Fabrikant:
- Nightsearcher
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 333-709
- Fabrikantnummer:
- NSI-SPECTORPOCKET
- Fabrikant:
- Nightsearcher
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
| Merk | Nightsearcher | |
| Lamp Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Voltage Rating | 3.7 V | |
| Light Style | Work Light | |
| Luminosity | 350 | |
| Rechargeable | Yes | |
| Torch Style | Torch | |
| IP Rating | IPX4 | |
| Alles selecteren | ||
|---|---|---|
Merk Nightsearcher | ||
Lamp Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Voltage Rating 3.7 V | ||
Light Style Work Light | ||
Luminosity 350 | ||
Rechargeable Yes | ||
Torch Style Torch | ||
IP Rating IPX4 | ||
- Land van herkomst:
- CN
The Nightsearcher Rechargeable Inspection Light is a iSpector Pocket work light which is perfect tool for any mechanic or DIY enthusiast. With a wide beam COB LED light at 350 lumens, it easily illuminates engine bays for inspection work. Its 120 lumen narrow beam torch provides precise targeting. With a rechargeable 1100mAh lithium battery, strong magnetic base, and pocket clip, its hands free and always on hand.
Dual purpose design
Magnetic base and clip
Cordless heavy duty design
Resistant to chemicals and workshop solvents
Magnetic base and clip
Cordless heavy duty design
Resistant to chemicals and workshop solvents
Gerelateerde Links
- Nightsearcher Handheld, IP65
- Nightsearcher Flexible Arm IP67
- Nightsearcher Circular Fixed IP65
- Nightsearcher Articulated Arm IP65
- Nightsearcher Articulated Arm IP44
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
- Energizer LED Work Lamp Work Light IPX4
- Energizer LED Work Lamp Work Light IPX4