HAZET, Light, LED, 600 lm, IP65
- RS-stocknr.:
- 644-684
- Fabrikantnummer:
- 1979N-85
- Fabrikant:
- HAZET
Subtotaal (1 eenheid)*
€ 76,92
(excl. BTW)
€ 93,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,92 |
*prijsindicatie
- RS-stocknr.:
- 644-684
- Fabrikantnummer:
- 1979N-85
- Fabrikant:
- HAZET
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HAZET | |
| Product Type | Light | |
| Battery Type | Lithium-ion | |
| Voltage | 5V | |
| Light Style | LED | |
| Luminous Flux | 600lm | |
| Colour | Black, Blue | |
| Run Time | 20 h | |
| Number of Batteries | 1 | |
| Battery Supplied | Yes | |
| IP Rating | IP65 | |
| Battery Size | 2600 mAh | |
| Series | 1979 | |
| Length | 255mm | |
| Cable Length | 100cm | |
| Battery Capacity | 1200mAh | |
| Alles selecteren | ||
|---|---|---|
Merk HAZET | ||
Product Type Light | ||
Battery Type Lithium-ion | ||
Voltage 5V | ||
Light Style LED | ||
Luminous Flux 600lm | ||
Colour Black, Blue | ||
Run Time 20 h | ||
Number of Batteries 1 | ||
Battery Supplied Yes | ||
IP Rating IP65 | ||
Battery Size 2600 mAh | ||
Series 1979 | ||
Length 255mm | ||
Cable Length 100cm | ||
Battery Capacity 1200mAh | ||
Niet conform
- Land van herkomst:
- TW
The HAZET Lighting solution is crafted for versatility, offering reliable illumination for a variety of tasks. Engineered with user convenience in mind, this product boasts a robust construction complemented by smart functionalities. Equipped with a powerful lithium-ion rechargeable battery, the unit ensures prolonged performance during outdoor expeditions or home projects. The design allows for easy handling with a strong rubberised magnet and a flexible hanging hook, enhancing its usability in diverse environments. Its Compact dimensions make it effortlessly portable while still delivering remarkable brightness, making it an essential tool for professionals and DIY enthusiasts alike.
USB-C cable included, providing easy charging options
Battery status and state-of-charge displays for informed usage
Main light operating time ranging from approximately 3 to 20 hours
Top light operating time of up to 4.5 hours, Ideal for various lighting needs
Adjustable main light luminous flux from 60 to 600 lumens for customised brightness
Top light luminous flux of 300 lumens ensuring adequate illumination
Dimmer switch for precise light adjustments between TOP and main light
Features a strong rubberised holding magnet for hands-free operation
Fold-out, 360° rotatable hanging hook for versatile mounting options
IP65 protection rating, offering excellent resistance to dust and water
IK09 protection rating ensures durability against impact
