HAZET, Light, Slim Light, 1100 lm, IP65
- RS-stocknr.:
- 645-073
- Fabrikantnummer:
- 1979N-92
- Fabrikant:
- HAZET
Subtotaal (1 eenheid)*
€ 108,28
(excl. BTW)
€ 131,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,28 |
*prijsindicatie
- RS-stocknr.:
- 645-073
- Fabrikantnummer:
- 1979N-92
- Fabrikant:
- HAZET
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HAZET | |
| Product Type | Light | |
| Battery Type | Lithium-ion | |
| Lamp Supplied | Yes | |
| Rechargeable | Yes | |
| Luminous Flux | 1100lm | |
| Light Style | Slim Light | |
| Voltage | 3.6V | |
| Housing Material | Plastic | |
| Colour | Black, Blue | |
| Run Time | 14 h | |
| Number of Batteries | 1 | |
| Battery Supplied | Yes | |
| Plug Type | USB Type C | |
| IP Rating | IP65 | |
| Battery Size | 3.7 V | |
| Length | 367mm | |
| Cable Length | 100cm | |
| Series | 1979 | |
| Battery Capacity | 1200mAh | |
| Wireless Charging | No | |
| Alles selecteren | ||
|---|---|---|
Merk HAZET | ||
Product Type Light | ||
Battery Type Lithium-ion | ||
Lamp Supplied Yes | ||
Rechargeable Yes | ||
Luminous Flux 1100lm | ||
Light Style Slim Light | ||
Voltage 3.6V | ||
Housing Material Plastic | ||
Colour Black, Blue | ||
Run Time 14 h | ||
Number of Batteries 1 | ||
Battery Supplied Yes | ||
Plug Type USB Type C | ||
IP Rating IP65 | ||
Battery Size 3.7 V | ||
Length 367mm | ||
Cable Length 100cm | ||
Series 1979 | ||
Battery Capacity 1200mAh | ||
Wireless Charging No | ||
Niet conform
- Land van herkomst:
- DE
The HAZET Work light is designed to provide optimal illumination in various work environments. Built with a robust two-component plastic housing featuring a rubberised surface, it combines durability with functionality. Its adjustable aluminium head allows for precise control over the light direction, making it Ideal for a range of applications. The lamp is powered via a USB-C port, ensuring ease of charging and convenience. With an extensive battery life and impressive luminous flux, this work light is essential for any professional needing reliable light in challenging settings.
Charging and power supply via a USB-C port ensures modern compatibility and convenience
Four-stage battery status and state-of-charge display provide clear visibility of power levels
The adjustable 120° aluminium head is lockable in five steps for tailored illumination
Main light can achieve a luminous flux of 1100 lumens for effective lighting in various conditions
Top light provides an additional 150 lumens, enhancing versatility
Features a dimmer switch for optimal light adjustment to meet specific task requirements
Strong rubberised magnet ensures secure attachment to metal surfaces during use
360° rotatable hanging hook allows for hands-free operation in multiple setups
Solid base offers stability on both metallic and non-metallic substrates
Compliant with IP65 protection rating for enhanced resistance to dust and water
IK08 protection rating denotes superior resistance to external impact
