HAZET, LED Light Kit, LED, IP65
- RS-stocknr.:
- 645-076
- Fabrikantnummer:
- 1979NW/3
- Fabrikant:
- HAZET
Subtotaal (1 eenheid)*
€ 150,41
(excl. BTW)
€ 182,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 150,41 |
*prijsindicatie
- RS-stocknr.:
- 645-076
- Fabrikantnummer:
- 1979NW/3
- Fabrikant:
- HAZET
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HAZET | |
| Product Type | LED Light Kit | |
| Light Style | LED | |
| Voltage | 5V | |
| Housing Material | Plastic | |
| Colour | Black, Blue | |
| Number of Batteries | 1 | |
| Plug Type | Type C | |
| Battery Supplied | Yes | |
| IP Rating | IP65 | |
| Cable Length | 100cm | |
| Series | 1979 | |
| Alles selecteren | ||
|---|---|---|
Merk HAZET | ||
Product Type LED Light Kit | ||
Light Style LED | ||
Voltage 5V | ||
Housing Material Plastic | ||
Colour Black, Blue | ||
Number of Batteries 1 | ||
Plug Type Type C | ||
Battery Supplied Yes | ||
IP Rating IP65 | ||
Cable Length 100cm | ||
Series 1979 | ||
Niet conform
- Land van herkomst:
- DE
The HAZET LED light set provides high-quality illumination solutions tailored for both professional and personal use. Designed with efficiency in mind, this Compact and versatile lighting option features wireless charging capabilities, ensuring that you stay powered without the clutter of cables. The thoughtfully engineered self-positioning mechanism allows the lamp to be optimally placed on the charging pad, enhancing the user experience while maintaining portability. Ideal for inclusion in any tool bag, this set comprises a pen light, pocket light, and a robust charging pad, making it an indispensable companion for various lighting needs.
Wireless charging offers a tidy, cable-free solution for quick power-ups
Compact design ensures portability without compromising on lighting power
Progressively dimmable feature allows for optimal light adjustment to suit different tasks
Simple diagnostics through main and TOP light options enhance usability
Quick charging activation happens upon lamp placement on the pad
Constructed with a 2-component plastic housing with a rubberised surface for durability
Battery status and state-of-charge display keeps users informed of power levels
User-friendly main button facilitates easy switching between lighting modes
Comes with essential accessories including a USB-C cable and a 2A charging device
IP65 protection rating ensures reliability in various conditions
