brennenstuhl, Inspection Lamp, Work Light, 570 lm, IP65
- RS-stocknr.:
- 649-066
- Fabrikantnummer:
- 1175470010
- Fabrikant:
- brennenstuhl
Subtotaal (1 eenheid)*
€ 30,53
(excl. BTW)
€ 36,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 63 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,53 |
*prijsindicatie
- RS-stocknr.:
- 649-066
- Fabrikantnummer:
- 1175470010
- Fabrikant:
- brennenstuhl
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
| Merk | brennenstuhl | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Voltage | 250V | |
| Light Style | Work Light | |
| Luminous Flux | 570lm | |
| Rechargeable | Yes | |
| Housing Material | Plastic | |
| Power | 7.1W | |
| Colour | Black, Yellow | |
| IP Rating | IP65 | |
| Series | WL 550 | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Length | 4cm | |
| Alles selecteren | ||
|---|---|---|
Merk brennenstuhl | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Voltage 250V | ||
Light Style Work Light | ||
Luminous Flux 570lm | ||
Rechargeable Yes | ||
Housing Material Plastic | ||
Power 7.1W | ||
Colour Black, Yellow | ||
IP Rating IP65 | ||
Series WL 550 | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Length 4cm | ||
- Land van herkomst:
- CN
The brennenstuhl Durable LED workshop light delivering 570 lumens from 12 high-performance SMD LEDs. It features three brightness levels 100%, 40%, and 10% for adjustable lighting. Built with a robust, impact-resistant tube and IP65-rated protection against dust and water. Includes a 5 meter cable for extended reach and a rotatable, extendable hook for hands-free use. Ideal for demanding workshop and industrial environments.
IP65 protection rated
Suitable for outdoor area
Gerelateerde Links
- brennenstuhl Work Light IP20
- brennenstuhl Light Bar IP20
- brennenstuhl Rechargeable LED Work Lamp Work Light 4500 lm 18V, IP65
- brennenstuhl Rechargeable LED Work Lamp Work Light 116 Lm/W 18V, IP65
- brennenstuhl Handheld IP54
- brennenstuhl Handheld IP20
- Hugo Brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP65
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65