AD627BRZ Analog Devices, Instrumentation Amplifier, 0.15mV Offset, R-RO, 7.5 V, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 7.5 V
Pin Count 8
Typical Dual Supply Voltage ±15V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.15mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 20GΩ
Minimum CMRR 83dB
Maximum Supply Current 0.085 mA
Width 4mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
44 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
8,20
(excl. BTW)
9,92
(incl. BTW)
Aantal stuks
Per stuk
1 - 19
€ 8,20
20 - 48
€ 7,65
49 +
€ 7,11
Verpakkingsopties
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...