AD624ADZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset 25MHz, 16-Pin CDIP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual
Package Type CDIP
Mounting Type Through Hole
Pin Count 16
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 0.2mV
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1GΩ
Minimum CMRR 75dB
Typical Gain Bandwidth Product 25MHz
Dimensions 21.34 x 7.87 x 3.56mm
Height 3.56mm
Length 21.34mm
Width 7.87mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-12-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 23)
41,505
(excl. BTW)
50,221
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
23 +
€ 41,505
€ 954,615
*prijsindicatie