AD8422ARMZ Analog Devices, Instrumentation Amplifier, 70μV Offset 2.2MHz, R-RO, 3.6 → 36 V, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3.6 → 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.8 → ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 70µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 200GΩ
Minimum CMRR 86dB
Typical Gain Bandwidth Product 2.2MHz
Maximum Supply Current 1 nA
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Width 3.2mm
Length 3.2mm
450 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
3,719
(excl. BTW)
4,50
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 3,719
€ 185,95
250 - 450
€ 3,221
€ 161,05
500 +
€ 2,886
€ 144,30
*prijsindicatie
Related Products
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...