MCP6N11T-010E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 5MHz, R-RI/O, 5.5 V, 8-Pin TDFN

  • RS-stocknr. 165-3412
  • Fabrikantnummer MCP6N11T-010E/MNY
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

MCP6N11 Instrumentation Amplifiers

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specificaties
Kenmerk Waarde
Power Supply Type Single
Package Type TDFN
Mounting Type Surface Mount
Typical Single Supply Voltage 5.5 V
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Input Offset Voltage 3mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 81dB
Typical Gain Bandwidth Product 5MHz
Maximum Supply Current 0.8 mA
Height 0.75mm
Width 2mm
Dimensions 3 x 2 x 0.75mm
Length 3mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service