AD8220BRMZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset, R-RO, 4.5 36 V, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 36 V
Pin Count 8
Typical Dual Supply Voltage ±2.25 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.2mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 80dB
Width 3mm
Length 3mm
Height 0.85mm
Dimensions 3 x 3 x 0.85mm
1200 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
6,774
(excl. BTW)
8,197
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 6,774
€ 338,70
250 - 450
€ 6,043
€ 302,15
500 +
€ 5,702
€ 285,10
*prijsindicatie
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring ...
Description:
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and low 1.7 mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar™ process, enabling improvements such as reduced ...