AD8422ARZ Analog Devices, Instrumentation Amplifier, 60μV Offset 2.2MHz, R-RO, 3.6 36 V, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specificaties
Kenmerk Waarde
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3.6 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.8 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 60µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 10kΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 2.2MHz
Maximum Supply Current 1 nA
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
98 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
4,327
(excl. BTW)
5,236
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 392
€ 4,327
€ 424,046
490 - 882
€ 3,747
€ 367,206
980 +
€ 3,375
€ 330,75
*prijsindicatie