Chauvin Arnoux C.A 6545, Insulation Tester 10TΩ CAT I 2500 V, CAT III 1000 V RS Calibration

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

CA6545 5kV Insulation Tester

Portable, microprocessor controlled 5kV insulation tester fitted into a rugged IP53 case
Large backlit LCD screen with digital display & bargraph
Insulation, voltage, capacitance and leakage current testing
30 kΩ to 10 TΩ resistance range
4 predetermined test voltages: 500/1000/2500 and 5000 V
Programmable test voltage: 40 to 5100 V in 10 V or 100 V steps suitable for many applications including electrical switchgear and telecoms applications
Qualitative insulation analysis: automatic calculation of DAR, PI and DD (Dielectric Discharge) ratios
1 to 60 minute timed tests to analyze the quality of the insulation
Complies with IEC61010-1 CAT III 1000V
Rechargeable NiMH batteries with integral charger

Note

Not supplied with probes.

Supplied with

Soft carry case, NiMH batteries (fitted), 3m test lead set with crocodile clips, 3m rear pick up lead, mains power lead and instruction manual.

Specificaties
Kenmerk Waarde
Tester Type Insulation Resistance Tester
Minimum Test Voltage 500V
Maximum Test Voltage 5000V
Maximum Insulation Resistance Measurement 10TΩ
Display Type LCD
Calibrated RSCAL
Test Current 0.000 nA → 3000 μA
Battery Life 30 days
Power Source Battery
Safety Category Level CAT I, CAT III
Safety Category Voltage 1000 V, 2500 V
Safety Category CAT I 2500 V, CAT III 1000 V
Weight 4.3kg
Battery Type Rechargeable NiMH
Length 270mm
Width 250mm
Height 180mm
Model Number p C.A 6545
Dimensions 270 x 250 x 180mm
50 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
2.455,50
(excl. BTW)
2.971,16
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 2.455,50
Related Products
A portable digital flash tester incorporating an electronically ...
Description:
A portable digital flash tester incorporating an electronically controlled variable test voltage and safety flash probe, suitable for testing to 17th Edition Regulations (BS7671). Selectable 120/240V, 50/60Hz operationIncorporates a solid state regulator to give stepless voltage adjustment, with safety zero ...
A range of insulation testers that meet the ...
Description:
A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing. 20mm LCD display with true analogue ...
Digital/analogue display with backlightingSelect the testing voltage for ...
Description:
Digital/analogue display with backlightingSelect the testing voltage for a variety of applicationsAutomatic dischargeSensor head with extra activation buttonDetects live switchesAdjustable threshold alarm (good/poor testing)Auto power off functionSafety: CAT III 600VProtection rating: IP54.
The HAL 101 offers simple straightforward operation in ...
Description:
The HAL 101 offers simple straightforward operation in a factory test or lab/compliance environment. Providing simple manual testing or complete automated operation, equipment can be tested quickly and safely. Fast automatic production testing using sequence capabilityPerforms a.c./d.c. Flash and d.c. ...