- RS-stocknr.:
- 165-8274
- Fabrikantnummer:
- AUIPS7081STRL
- Fabrikant:
- Infineon
- RS-stocknr.:
- 165-8274
- Fabrikantnummer:
- AUIPS7081STRL
- Fabrikant:
- Infineon
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Automotive Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Specificaties
Kenmerk | Waarde |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 130mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2.3A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | D2Pak |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1067 x 11.33 x 4.83mm |
Automotive Standard | AEC-Q100 |