Maxim D-sub, 25-Pin Female to D-sub, 9-Pin (Serial) Network Adapter

  • RS-stocknr. 137-553
  • Fabrikantnummer DS9097E#
  • Fabrikant Maxim
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

25-pin COM Port Adaptor

DS9097E

Simple low cost interface to RS-232 COM port for reading and writing i-Button device. RJ-11 connector is for i-Button communication. Powered by the RS-232 serial communications port itself. With 25-pin RS-232 serial communications port connector.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specificaties
Kenmerk Waarde
Connector A D-sub, 25-Pin Female
Connector B D-sub, 9-Pin (Serial)
Connector A Gender Female
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-10-2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each
37,36
(excl. BTW)
45,21
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 37,36
5 - 9
€ 36,97
10 - 19
€ 36,59
20 +
€ 36,21
Related Products
The Microchip RN240F is the world's smallest, lightest, ...
Description:
The Microchip RN240F is the world's smallest, lightest, and most capable Class 1 Bluetooth serial adapter. It enables wireless connections to any legacy serial port and supports bi-directional RS232 signalling (RN-240F). Just attach the RN240F to your device's RS232/EIA232 or ...
These fully moulded RS-232 adaptor units help the ...
Description:
These fully moulded RS-232 adaptor units help the user to get that difficult peripheral device matched to their equipment quickly and easily without time consuming re-wiring. The adaptors are in-line mounting with female to male connections. The connectors are of ...
9-25 way adaptors in various configurations to meet ...
Description:
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) ...
WIZnet's WIZ110SR Serial to Ethernet Gateway module features:Complete ...
Description:
WIZnet's WIZ110SR Serial to Ethernet Gateway module features:Complete Serial to Ethernet module for simple and quick network implementationHigh stability & reliability by using a W5100 WIZnet Chip, a fully-hardwired TCP/IP stackEasy and powerful configuration program10/100Mbps Ethernet interface, Max. 230Kbps ...