Analog Devices, ADuC USB to I2C, USB to LIN Bus Interposer Board, USB-I2C/LIN-CONV-Z

  • RS-stocknr. 698-1696
  • Fabrikantnummer USB-I2C/LIN-CONV-Z
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Serial Downloader USB to I²C and LIN

Kit Contents

Converter board
USB cable

Software Contents

I2CWSD.exe for downloading to ADuC702x parts
LINHWSD.exe for downloading to ADuC7033 parts
LINBWSD.exe for downloading to ADuC7032 parts
Help files

Specificaties
Kenmerk Waarde
Interface Function USB to I2C, USB to LIN Bus
Kit Classification Interposer Board
Kit Name ADuC
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
86,55
(excl. BTW)
104,73
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 86,55
Related Products
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The USB-COM-PLUS modules provide a simple method of ...
Description:
The USB-COM-PLUS modules provide a simple method of adapting legacy serial devices with RS-232, RS-422 or RS-485 interfaces to modern USB ports. (687-7730) USB-COM232-Plus1 - USB to RS232 Adapter(687-7749) USB-COM232-Plus2 - USB to Dual RS232 Adapter(687-7742) USB-COM232-Plus4 - USB to ...
Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections ...
Description:
Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections for power and signal through screw terminal blocksConfigurable as half-duplex or full-duplex5 or 3.3 Volts operationEasily configurable through jumper connectionsTest points for measuring all signalsLayout optimized for emissions ...
The UMFT201XA is a development module that converts ...
Description:
The UMFT201XA is a development module that converts USB to I²C two-wire serial bus interfaceSmall PCB assembly module designed to fit a standard 7.62mm (0.3”) wide 16-pin DIP socketOn board USB "mini-B" socket allows the module to be connected to ...