- RS-stocknr.:
- 860-8719
- Fabrikantnummer:
- AC320004-4
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 860-8719
- Fabrikantnummer:
- AC320004-4
- Fabrikant:
- Microchip
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
LAN9303 PHY Switch Daughter Board
This Microchip LAN9303 PHY Switch Daughter Board designed for use with compatible PIC32 Starter Kits to allow easy development of RMII Ethernet control applications. This small-footprint daughter board is populated with a full-featured 3-port managed LAN9303 Ethernet switch and a 2-port Base-TX MagJack® connector.
Features
High-performance, full-featured 3-port switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Compatible Starter Kits
PIC32MZ EC Starter Kit (DM320006) – RS Part 796-1586
PIC32MZ EC Starter Kit with Crypto Engine (DM320006-C) – RS Part 814-8949
PIC32 Ethernet Starter Kit II (DM320004-2) – RS Part 814-8992
PIC32MZ EC Starter Kit with Crypto Engine (DM320006-C) – RS Part 814-8949
PIC32 Ethernet Starter Kit II (DM320004-2) – RS Part 814-8992
PIC32 Development Tools
Specificaties
Kenmerk | Waarde |
---|---|
Kit Classification | Daughter Board |
Kit Name | LAN9303 PHY |
- RS-stocknr.:
- 860-8719
- Fabrikantnummer:
- AC320004-4
- Fabrikant:
- Microchip