Phoenix Contact 230V ac DIN Rail Power Relay Module, DPDT, Screw

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 230 V AC

Specificaties
Kenmerk Waarde
Coil Voltage 230V ac
Switching Current 5 mA
Contact Configuration DPDT
Mounting Type DIN Rail
Switching Voltage 250V ac/dc
Terminal Type Screw
Length 27mm
Depth 75mm
Height 89mm
Dimensions 27 x 75 x 89mm
Contact Material Silver Alloy
Input Current 6.5mA
Operating Temperature Range -40 → +50°C
Life 20000000 cycles
Standards Met DIN EN 50178
Number of Poles 2
Maximum Operating Temperature +50°C
Minimum Operating Temperature -40°C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
12,70
(excl. BTW)
15,37
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 12,70
Related Products
This general purpose switch module has 20 independent ...
Description:
This general purpose switch module has 20 independent single-pole, double-throw (SPDT) relays. It can be used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. It can be combined ...
Ideal interface for PLC and electronic systemsInstant ejection ...
Description:
Ideal interface for PLC and electronic systemsInstant ejection of relay using plastic retaining clipSupply status indication and coil suppression module as standard440Vac switching voltageWidth: 15.8mmContact material: AgNi.
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapterSafe isolation according to DIN EN 50178 between coil and contactFunctional plug-in bridgesOperating temperature: ...
MurrElektronik RMM series interface relay module featuring coil/contact ...
Description:
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option. Status LED Screw or spring clamp terminals ...