- RS-stocknr.:
- 204-7778
- Fabrikantnummer:
- 2966757
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 204-7778
- Fabrikantnummer:
- 2966757
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact PLC-INTERFACE consist of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5. Operating input voltage is 230 V AC/220 V DC.
1 N/O contact
-25°C to 60°C ambient temperature
V0 flammability rating according to UL 94
-25°C to 60°C ambient temperature
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Series | PLC |
Manufacturer Part No. | 2966757 |