Phoenix Contact PR2-RSC3-LV-230AC/2X21 Series 230V ac DIN Rail Interface Relay Module, DPDT, Screw

Datasheets
Wetgeving en compliance
Niet conform
Land van herkomst: DE
Productomschrijving

A 4PDT (4 pole double throw) PR2 relay designed to be mountable on DIN rail NS 35/7.5. Featuring a relay socket and retaining bracket with eject function and pluggable relay with power contact is supplied.

Phoenix Contact PR2-RSC Relays

The range of PR2-RSC preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:

• Mechanical switch position indicator
• Screw/Spring-cage connection
• Relay with detectable manual operation
• 4 PDT types with multi-layer gold-plated contacts
• Freewheeling diode is integrated in relay with DC types
• Red LED operating voltage display
• Operating temperature -20°C to +60°C
• Dimensions 86 x 27 x 78.5 mm
• Available in a range of coil voltages

Typical Applications:

PR2 relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Standards

IEC 60664 / IEC 60664 A

Approvals

DIN VDE 0110

PR2-RSC3-LV-230AC/2X21 (2834672)

Specificaties
Kenmerk Waarde
Coil Voltage 230V ac
Maximum Input Voltage 230V ac
Contact Configuration DPDT
Switching Current 10 A
Mounting Type DIN Rail
Terminal Type Screw
Length 86mm
Depth 27mm
Series PR2-RSC3-LV-230AC/2X21
Height 78.5mm
Dimensions 86 x 27 x 78.5mm
Contact Material Silver
Input Current 4 mA @ 60 Hz, 5 mA @ 50 Hz
Maximum Operating Temperature +60°C
Turn Off Time 12ms
Turn On Time 10ms
Operating Temperature Range -25 → +60°C
Number of Poles 2
Minimum Operating Temperature -25°C
23 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
12,78
(excl. BTW)
15,46
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 12,78
15 - 49
€ 12,14
50 - 99
€ 11,49
100 - 249
€ 10,86
250 +
€ 10,23
Related Products
HongFa 2RM series 8A double pole interface relay ...
Description:
HongFa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator. The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option. Status LED Changeover contacts ...
ABB R600 series interface relays are used for ...
Description:
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation. Screw or ...
Universal Series can be used as either an ...
Description:
Universal Series can be used as either an input or an output device. Connection of sensors/actuators is via modular terminal blocks. Feather-light direct connection of conductors starting from 0.34 mm2 without tools. The connection of small cross sections from 0.14 ...
Ideally suited for use in conjunction with Building ...
Description:
Ideally suited for use in conjunction with Building Management Systems (BMS), Direct Digital Controllers (DDC or in combination with PLC'sThese modules are used as an interface between the BMS, DDC, PLC and the connected equipmentSuitable for lamps load 2,000W incandescent, ...