- RS-stocknr.:
- 623-7191
- Fabrikantnummer:
- 48.51.7.024.0050SPA
- Fabrikant:
- Finder
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 623-7191
- Fabrikantnummer:
- 48.51.7.024.0050SPA
- Fabrikant:
- Finder
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Finder Interface Relay Module
The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 24VDC coil and an SPDT 1 C/O contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
The contact rated voltage is 250VAC and switching current of 10A
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Silent high speed switching
Long electrical life
Operating temperature ranges from -40°C to 70°C
AgNi contact
Screw type terminal connection
DIN rail type mounting
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Silent high speed switching
Long electrical life
Operating temperature ranges from -40°C to 70°C
AgNi contact
Screw type terminal connection
DIN rail type mounting
Applications
Medical and dentistry
Shipyards
Elevators and lifts
Panels for electrical distribution
Building automation
Carousel warehouses
Control panels
Hoists and cranes
Industrial process control
Motor control applications
Electrical isolation
Signal matching between electronic controls
Shipyards
Elevators and lifts
Panels for electrical distribution
Building automation
Carousel warehouses
Control panels
Hoists and cranes
Industrial process control
Motor control applications
Electrical isolation
Signal matching between electronic controls
Certifications
IP20 rated
CE certified
UL approved
NF certified
EAC certified
cRUus certified
CE certified
UL approved
NF certified
EAC certified
cRUus certified
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 75.3mm |
Height | 78.6mm |
Length | 15.8mm |
Series | 48 Series |
Contact Material | Silver Alloy |
Input Current | 22.2mA |
Relay Switching Classification | General Purpose Relay |
Turn Off Time | 12ms |
Maximum Operating Temperature | +70°C |
Dimensions | 78.6 x 15.8 x 75.3mm |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 12ms |
Minimum Operating Temperature | -40°C |