ABB CR-M Series 110V ac Plug In Interface Relay Module, SPDT, Cage Clamp, Fork, Screw

  • RS-stocknr. 775-5120
  • Fabrikantnummer 1SVR405618R7100
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Pluggable Interface Relays CR-M Series

The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.

Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm

Specificaties
Kenmerk Waarde
Coil Voltage 110V ac
Contact Configuration SPDT
Switching Current 6 A
Mounting Type Plug In
Terminal Type Cage Clamp, Fork, Screw
Length 21.2mm
Series CR-M
Depth 27.5mm
Height 35.6mm
Dimensions 21.2 x 27.5 x 35.6mm
Contact Material Silver Alloy
Turn On Time 10ms
Minimum Operating Temperature -40°C
Control Resistance 0.1Ω
Maximum Operating Temperature +55°C
Turn Off Time 8ms
Operating Temperature Range -40 → +55°C
Input Resistance 16100Ω
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
17,17
(excl. BTW)
20,78
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 17,17
5 - 11
€ 16,65
12 +
€ 16,17