Schneider Electric Connection Kit for use with Modicon STB Series

Datasheets
Wetgeving en compliance
Niet conform
Land van herkomst: MA
Productomschrijving

Schneider Electric Modicon STB Analog Input Kit

Analog input kit designed for use with Schneider Electric Modicon series

LED status indication for quick reference
Supports 4x analog inputs and supports both 4-20mA & 0-20mA

Kit Contains:
STBACI0320 module
STBXBA2000 base
STBXTS1100, 6-terminal screw type connector
STBXTS2100, 6-terminal spring clamp connector

Schneider Modicon STB Series

Specificaties
Kenmerk Waarde
For Use With Modicon STB Series
Overall Width 18.4mm
Overall Length 128.3mm
Overall Depth 70mm
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
280,80
(excl. BTW)
339,77
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 280,80
Related Products
The ESCON 36/2 DC Controller can be used ...
Description:
The ESCON 36/2 DC Controller can be used to control brushed motors up to 72WSensors comprise of a Digital Incremental Encoder (2 channel with or without Line Driver) & DC TachoThree operating modes including current controller (torque control), speed controller ...
Accessories for use with VLT FC280 Inverter drives. ...
Description:
Accessories for use with VLT FC280 Inverter drives. Control PanelVLT Control panel LCP 102 (graphical) - 125-0796- must be used with LCP adapter in order to workVLT Control panel LCP 21 (numerical) - 125-0795AdapterGraphical LCP adapter - 125-0797Mounting KitLCP Panel ...
SINAMICS G120C compact inverters offer a well-balanced combination ...
Description:
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel. ...
The Altivar Process Variable Speed Drive offers your ...
Description:
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and ...