XP Power ISK DC-DC Converter, 5V dc/ 50mA Output, 10.8 → 13.2 V dc Input, 0.25W, Surface Mount, +105°C Max Temp
- RS-stocknr.:
- 122-5938
- Fabrikantnummer:
- ISK1205A
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-5938
- Fabrikantnummer:
- ISK1205A
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
XP Power - ISK Series of Isolated DC-DC Converter
XP Power ISK series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISK series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 0.25W |
Input Voltage Nominal | 12 V dc |
Output Current | 50mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 8.3mm |
Length | 12.7mm |
Depth | 7mm |
Series | ISK |
Efficiency | 79% |
Maximum Temperature | +105°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Minimum Temperature | -40°C |