XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS-stocknr.:
- 167-2681
- Fabrikantnummer:
- ISE1203A
- Fabrikant:
- XP Power
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 tube 38
€ 178,04
(excl. BTW)
€ 215,43
(incl. BTW)
Tube(s) | Per tube | Per stuk* |
1 - 4 | € 178,04 | € 4,685 |
5 - 9 | € 172,70 | € 4,545 |
10 - 24 | € 167,36 | € 4,404 |
25 - 49 | € 162,02 | € 4,264 |
50 + | € 156,68 | € 4,123 |
*prijsindicatie |
- RS-stocknr.:
- 167-2681
- Fabrikantnummer:
- ISE1203A
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 300mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 7mm |
Width | 8.3mm |
Length | 12.7mm |
Series | ISE |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Efficiency | 74% |
Minimum Temperature | -40°C |