XP Power Q DC-DC Converter, 6kV dc/ 83μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +60°C Max Temp -10°C Min
- RS-stocknr.:
- 123-8455
- Fabrikantnummer:
- Q60-5
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-8455
- Fabrikantnummer:
- Q60-5
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 6kV dc |
Input Voltage Range | 0 → 5 V dc |
Power Rating | 0.5W |
Input Voltage Nominal | 5 V dc |
Output Current | 83µA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 500V dc |
Width | 12.7mm |
Length | 12.7mm |
Series | Q |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |