- RS-stocknr.:
- 173-0818
- Fabrikantnummer:
- M22-1900046
- Fabrikant:
- HARWIN
- RS-stocknr.:
- 173-0818
- Fabrikantnummer:
- M22-1900046
- Fabrikant:
- HARWIN
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Jumper Links
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes
End/side stackable, open tops for test probes
Specificaties
Kenmerk | Waarde |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 3.9mm |
Width | 3.5mm |
Depth | 1.95mm |
Contact Material | Beryllium Copper |
Contact Plating | Tin over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 25mΩ |