- RS-stocknr.:
- 863-2951
- Fabrikantnummer:
- 71363-202LF
- Fabrikant:
- Amphenol ICC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 863-2951
- Fabrikantnummer:
- 71363-202LF
- Fabrikant:
- Amphenol ICC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.03mm |
Width | 2.49mm |
Depth | 9.14mm |
Series | Mini-Jump |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Maximum Contact Resistance | 15mΩ |
Series Number | 71363 |