Siemens White Key Card Switch 10 A 5TG48 Series

Subtotaal (1 eenheid)*

€ 74,80

(excl. BTW)

€ 90,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 74,80

*prijsindicatie

RS-stocknr.:
610-805
Fabrikantnummer:
5TG4830
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Key Card Switch

Colour

White

Current Rating

10 A

Mount Type

Flush

Series

5TG48

Operating Voltage

240 V

IP Rating

IP20

Depth

32mm

Width

68 mm

Height

68mm

Land van herkomst:
ES
The Siemens Hotel Card switch illuminated in titanium white is a perfect blend of elegance and functionality, designed specifically for seamless integration into modern hotel environments. With its sleek 68x68 mm design, this switch not only enhances the aesthetic appeal of any room but also supports efficient energy management. Crafted from high-quality thermoplast, it ensures durability and longevity, making it an excellent choice for both new constructions and renovations. Its shiny finish, akin to RAL 9010, adds a touch of sophistication. Additionally, the switch is marked with a protection class of IP20, ensuring it remains functional in various indoor settings, while its halogen-free construction meets contemporary environmental standards. This is not just a switch; it's a statement piece that elevates the guest experience.

Designed to integrate effortlessly into various interiors

Crafted to provide durability under constant use

Features a shiny appearance that enhances visual appeal

Halogen-free construction promotes environmental safety

Screw fixing method ensures secure installation

Perfect for a broad range of hotel applications

Surface processing provides a premium finish

Supports smooth functionality with pushbutton coupling

Gerelateerde Links

Recently viewed