- RS-stocknr.:
- 103-8527
- Fabrikantnummer:
- 3SU1032-2BM60-0AA0
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Siemens SIRIUS ACT Series 3 Position Selector Switch Head, 22mm Cutout, Black/White Handle
€ 13,60
Per stuk
RS-stocknr.: 874-1780
- RS-stocknr.:
- 103-8527
- Fabrikantnummer:
- 3SU1032-2BM60-0AA0
- Fabrikant:
- Siemens
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Specificaties
Kenmerk | Waarde |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Switch Actuation | Momentary |
IP Rating | IP66, IP67, IP69K |
Angle of Throw | 45° |