Storm Polymer Keypad Lock with LED Indicator

  • RS-stocknr. 886-1428
  • Fabrikantnummer 3K042203
  • Fabrikant Storm
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

Storm 3000 Series Keypads

Storm Interface 3000 Series illuminated keypads are ideal for use in dark or dimly lit applications. They are constructed to survive in exposed, wet or dirty environments. The 3000 series are available in 4, 12 and 16 key configurations, these robust keypads can be fixed to the surface of a host enclosure or located beneath an aperture in a panel.

Reliable data entry in outdoor or indoor locations
High contrast keys with integral white light LED illumination
Robust construction for use in extreme, wet or dirty environments
Responsive tactile keys
4, 12 and 16 key formats

Specificaties
Kenmerk Waarde
Status Indicator LED
Keypad Material Polymer
Keytop Material Polymer
AC or DC Operation DC
Supply Voltage 24V dc
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service