BROTHER Label Printer with AZERTY Keyboard

  • RS-stocknr. 874-9352
  • Fabrikantnummer PTD400VP
  • Fabrikant Brother
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

PT-D400 Label Maker

The PT-D400 is an easy to use label maker that allows you to quickly create personalized, professional-looking labels. With 14 fonts, 10 font styles, over 600 symbols plus barcodes, this versatile label maker can meet virtually all your home and office labeling needs. Just type, format with one-touch keys and print. You can even save up to 50 labels in the large memory, a great time-saving feature.

The PT-D400 works with 4 different TZe tape widths and the convenient, top-loading tape design lets you easily change tape cassette sizes and colours

Compact design with large, easy-type QWERTY keyboard
Graphical display: View text and layout before printing
One-touch keys: Easily add frames and other formatting features
Multi-line labels: Prints labels with up to 5 lines of text
Supports large character printing: Print up to 7 font sizes
Personalize labels: Use 14 fonts, 10 styles, 99 frames, over 600 symbols, plus barcodes
Large Memory: Save up to 50 commonly used labels and help save time with reprinting
Split-back tapes: Uses durable, easy-peel tapes in 4 different widths up to 18mm (approx. 3/4in.)
Powered by: AC power adapter or 6 "AA" batteries (RS 744-2199) (both sold separately)

Note

Standard TZe tapes are durable and laminated, so they withstand water, heat and fading

Supplied with

0.47in. (12 mm) x 13.1in. (4m) Black on White laminated "TZe" starter tape, User's Guide

Specificaties
Kenmerk Waarde
Application Office
Maximum Label Width 18mm
Lines of Printing 5
Keyboard Yes
Keyboard Layout AZERTY
Resolution 180dpi
Wireless No
Dimensions 189 x 177.5 x 70.5mm
Weight 740g
Depth 177.5mm
Width 189mm
Height 70.5mm
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
85,89
(excl. BTW)
103,93
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 85,89
Related Products
The P-touch D400 effortlessly produces labels for your ...
Description:
The P-touch D400 effortlessly produces labels for your office whenever they are required. With its fast print speed and large print height, you can quickly produce bold, easy-to-read labels. Easy-to-read graphic displayWide PC style keyboardLarge print heightBuilt-in editable label designs ...
• Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard• Quick ...
Description:
• Easy to navigate computer-style QWERTY/QWERTZ/AZERTY keyboard• Quick and comfortable text entry • One-Touch “Hot Keys” – a DYMO exclusive• Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker ...
Professional, high-speed label printer helps you quickly tackle ...
Description:
Professional, high-speed label printer helps you quickly tackle labeling tasks in your busy office. Use one of the two easy ways to create labels…Press the Editor Lite button to launch the intuitive, built-in Plug and Label software to quickly type ...
Print labels quickly and easily. The PT-P700 offers ...
Description:
Print labels quickly and easily. The PT-P700 offers simple connectivity – so there's no software or drivers to install. Simply connect to your computer via the included USB cable and launch the built-in software to get started creating professional labels ...