- RS-stocknr.:
- 179-7656
- Fabrikantnummer:
- BPT-19-7563-0.5
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-7656
- Fabrikantnummer:
- BPT-19-7563-0.5
- Fabrikant:
- Brady
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BE
Productomschrijving
Brady Silver Label Printer Tape And Label
The Brady silver label printer tape is compatible with BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus and PR600Plus thermal transfer printers. This tape is made up of polyester material with metallic finish. It has permanent acrylic adhesive.
Features and Benefits
• Resistant to humidity
• Resistant to UV light
• Resistant to abrasion
• Adheres to stainless steel, polypropylene and smooth ABS
• Resistant to UV light
• Resistant to abrasion
• Adheres to stainless steel, polypropylene and smooth ABS
Applications
• Rating and serial plates using alphanumeric
• Barcodes
• Graphic symbols and logos that require name plate quality
• Barcodes
• Graphic symbols and logos that require name plate quality
Specificaties
Kenmerk | Waarde |
---|---|
Works With Printer Models | BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus |
Background Colour | Silver |
Label Width | 76mm |
Label Length | 50mm |
Label Quantity | 500 |
Label Dimensions | 50 x 76mm |