- RS-stocknr.:
- 811-3062
- Fabrikantnummer:
- DK1A-L2-12V-F
- Fabrikant:
- Panasonic
- RS-stocknr.:
- 811-3062
- Fabrikantnummer:
- DK1A-L2-12V-F
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 125V dc |
Length | 20mm |
Coil Resistance | 720Ω |
Coil Power | 200mW |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) operations, 5 x 10⁷ (Mechanical) operations |
Minimum Operating Temperature | -40°C |
Height | 10mm |
Depth | 12.5mm |
Maximum Operating Temperature | +65°C |
Isolation Coil To Contact | 4kVrms |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Dimensions | 20 x 12.5 x 10mm |
Application | Domestic Appliances |