Midas MC42005A12W-VNMLR MC42005 Alphanumeric LCD Display Black, 4 Rows by 20 Characters, Transmissive
- RS-stocknr.:
- 880-8559
- Fabrikantnummer:
- MC42005A12W-VNMLR
- Fabrikant:
- Midas
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 880-8559
- Fabrikantnummer:
- MC42005A12W-VNMLR
- Fabrikant:
- Midas
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 4 |
Character Height | 4.8mm |
Character Width | 3mm |
Viewing Area Dimensions | 76 x 26mm |
Viewing Area Width | 76mm |
Viewing Area Height | 26mm |
External Depth | 13.6mm |
Backlight Type | LED |
Background Colour | Black |
External Height | 60mm |
External Dimensions | 98 x 60 x 13.6mm |
External Width | 98mm |
Display Mode | Transmissive |
Display Matrix Technology | VATN |
Minimum Operating Temperature | -20°C |
Voltage Rating | 5.5V |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Current Rating | 1.5mA |
Series | MC42005 |
Driver Mounting | COB |