- RS-stocknr.:
- 843-1370
- Fabrikantnummer:
- FGC21202
- Fabrikant:
- Fiamm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 843-1370
- Fabrikantnummer:
- FGC21202
- Fabrikant:
- Fiamm
Wetgeving en compliance
N.v.t.
Productomschrijving
Fiamm Lead Acid Battery
The Fiamm FGC series 12Ah lead-acid battery has a nominal voltage of 12V. It has a lead-acid chemical composition with Faston F2 terminals.
Features and Benefits
12V monoblocs
Designed for regular and long deep discharge
Excellent cycling performance
Non-hazardous for air/sea/rail/road transportation
Non-spillable and maintenance free
Optimized for deep discharge recovery
VRLA AGM and gas recombination technology with 99% internal recombination
100% recyclable
5 years design life in float operation in temperature controlled environment
Designed for regular and long deep discharge
Excellent cycling performance
Non-hazardous for air/sea/rail/road transportation
Non-spillable and maintenance free
Optimized for deep discharge recovery
VRLA AGM and gas recombination technology with 99% internal recombination
100% recyclable
5 years design life in float operation in temperature controlled environment
Applications
Leisure and toys
Minor traction and medical equipment
Renewable energy storage
Unstable grid and off-grid installation
Minor traction and medical equipment
Renewable energy storage
Unstable grid and off-grid installation
Certifications
IEC 60896
IEC 60896
ISO 14001
ISO 9001
OHSAS 18001
UL approved
IEC 60896
ISO 14001
ISO 9001
OHSAS 18001
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 12Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | Faston F2 |
Flame Resistant | No |
Dimensions | 151 x 98 x 100mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +50°C |
Weight | 4.2kg |
- RS-stocknr.:
- 843-1370
- Fabrikantnummer:
- FGC21202
- Fabrikant:
- Fiamm