Murata 33 mH ±10% Leaded Inductor, Max SRF:1kHz, 60mA Idc, 68Ω Rdc 1300R

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Murata 1300R Series Radial Lead Inductors

1300R Series Inductors are general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs
Low DC resistance
Up to 6.3A Idc
1.5μH to 68mH

Murata Leaded Inductors (Chokes)

Specificaties
Kenmerk Waarde
Inductance 33 mH
Maximum DC Current 60mA
Maximum DC Resistance 68Ω
Tolerance ±10%
Diameter 9.5mm
Height 13.5mm
Dimensions 9.5 (Dia.) x 13.5mm
Maximum Self Resonant Frequency 1kHz
Lead Pitch 5mm
Series 1300R
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Lead Diameter 0.65mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Box of 200)
0,461
(excl. BTW)
0,558
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
200 - 1800
€ 0,461
€ 92,20
2000 - 3800
€ 0,438
€ 87,60
4000 - 4800
€ 0,415
€ 83,00
5000 - 9800
€ 0,397
€ 79,40
10000 +
€ 0,388
€ 77,60
*prijsindicatie
Related Products
Designed for use in power line applications such ...
Description:
Designed for use in power line applications such as switching regulators, filters and suppression circuitsConstructed from high saturation flux density material enabling use in high current applicationsSuitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing ...
Designed for use in power line applications such ...
Description:
Designed for use in power line applications such as switching regulators, filters and suppression circuitsConstructed from high saturation flux density material enabling use in high current applicationsSuitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing ...
Resin coated miniature general purpose radial wire ended ...
Description:
Resin coated miniature general purpose radial wire ended RF inductorsTheir small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applicationsOperating temperature: -25 → +70°CHeight 45mm, Dia. 7.2mm, Lead Dia. 0.6mm.
Designed for use in power line applications such ...
Description:
Designed for use in power line applications such as switching regulators, filters and suppression circuitsConstructed from high saturation flux density material enabling use in high current applicationsSuitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing ...