- RS-stocknr.:
- 110-1311
- Fabrikantnummer:
- ELC08D332E
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 110-1311
- Fabrikantnummer:
- ELC08D332E
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
Productomschrijving
Panasonic ELC08D Series Radial Choke Coils
Panasonic ELC08D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
High -μ and high Bm ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include VTR, CTV, fax machines, audio and PCs.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 160mA |
Mounting Type | Radial |
Maximum DC Resistance | 4.4Ω |
Tolerance | ±10% |
Diameter | 8mm |
Length | 10mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 10 x 8.5 x 13mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC08D |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Terminal Type | Through Hole |