EPCOS 1.5 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 20A Idc, 4.2mΩ Rdc 600/350 V ac, B82747E6
- RS-stocknr.:
- 167-0412
- Fabrikantnummer:
- B82747E6203A040
- Fabrikant:
- EPCOS
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (in een doos van 40)
€ 14,414
(excl. BTW)
€ 17,441
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
40 + | € 14,414 | € 576,56 |
*prijsindicatie |
- RS-stocknr.:
- 167-0412
- Fabrikantnummer:
- B82747E6203A040
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Epcos B82747E Series Toroidal Inductors
B82747E6 Series Current-compensated Ring Core Double Choke
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Insulation for high voltage applications
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 20A |
Mounting Type | Radial |
Maximum DC Resistance | 4.2mΩ |
Tolerance | -30 → +50% |
Length | 65mm |
Depth | 37mm |
Height | 66mm |
Dimensions | 65 x 37 x 66mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 20mm |
Series | B82747E6 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2mm |
Terminal Type | PC Pin |