Wurth 2.2 μH ±15% Manganese Zinc Ferrite Power Inductor, Max SRF:32.8MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF
- RS-stocknr.:
- 168-3168
- Fabrikantnummer:
- 74436410220
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-3168
- Fabrikantnummer:
- 74436410220
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Saturation current up to 125 A
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 36A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.31mΩ |
Tolerance | ±15% |
Length | 28mm |
Depth | 19.4mm |
Height | 15.4mm |
Dimensions | 28 x 19.4 x 15.4mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 32.8MHz |
Lead Pitch | 10.15mm |
Series | WE-HCF |
Lead Diameter | 4 (Width)mm |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |