- RS-stocknr.:
- 173-0065
- Fabrikant:
- RS PRO
36 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 36)
€ 4,674
(excl. BTW)
€ 5,656
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
36 + | € 4,674 | € 168,264 |
*prijsindicatie |
- RS-stocknr.:
- 173-0065
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 μH |
Maximum DC Current | 1A |
Mounting Type | Radial |
Maximum DC Resistance | 0.044Ω |
Tolerance | ±15% |
Diameter | 50mm |
Height | 21mm |
Dimensions | 50 (Dia.) x 21mm |
Series | DP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Lead Diameter | 0.5mm |